
CGA1A3X7T0E224M030BB | |
|---|---|
DigiKey Part Number | 445-CGA1A3X7T0E224M030BBTR-ND - Tape & Reel (TR) 445-CGA1A3X7T0E224M030BBCT-ND - Cut Tape (CT) 445-CGA1A3X7T0E224M030BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A3X7T0E224M030BB |
Description | AUTOMOTIVE GRADE,MLCC,0201,X7T,2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01690 | £1.69 |
| 500 | £0.01216 | £6.08 |
| 1,000 | £0.01070 | £10.70 |
| 2,500 | £0.00917 | £22.92 |
| 5,000 | £0.00825 | £41.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00691 | £103.65 |
| 30,000 | £0.00637 | £191.10 |
| 45,000 | £0.00610 | £274.50 |
| 75,000 | £0.00581 | £435.75 |
| 105,000 | £0.00563 | £591.15 |
| 150,000 | £0.00546 | £819.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

