MFR Recommended

Category | Memory Type CFast |
Manufacturer TDK | Memory Size 256GB |
Series | Technology pSLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT2A256GKMDWA00EAA0 | TDK | 10 | 445-CAT2A256GKMDWA00EAA0TR-ND | £735.90000 | MFR Recommended |


