Similar

Category | Memory Type CFast |
Manufacturer TDK | Memory Size 128GB |
Series | Technology pSLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT2A128GKMDWA00EAA0 | TDK | 15 | 445-CAT2A128GKMDWA00EAA0-ND | £413.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £570.57000 | £5,705.70 |
| Unit Price without VAT: | £570.57000 |
|---|---|
| Unit Price with VAT: | £684.68400 |


