

C5750X7R2A105M230KA | |
|---|---|
DigiKey Part Number | 445-4520-2-ND - Tape & Reel (TR) 445-4520-1-ND - Cut Tape (CT) 445-4520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A105M230KA |
Description | CAP CER 1UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A105M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.74100 | £7.41 |
| 50 | £0.58920 | £29.46 |
| 100 | £0.54230 | £54.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44988 | £224.94 |
| 1,000 | £0.42606 | £426.06 |
| 1,500 | £0.41413 | £621.20 |
| 2,500 | £0.40090 | £1,002.25 |
| 3,500 | £0.39317 | £1,376.10 |
| 5,000 | £0.38573 | £1,928.65 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

