Direct
Similar
Similar
Similar
Similar
Similar


C3225X5R1E226K250AC | |
|---|---|
DigiKey Part Number | 445-174376-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X5R1E226K250AC |
Description | CAP CER 22UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1E226K250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226K3PACTU | KEMET | 66,078 | 399-C1210C226K3PACTUCT-ND | £0.61000 | Direct |
| 12103D226KAT2A | KYOCERA AVX | 13,446 | 478-KGM32AR51E226KUCT-ND | £1.28000 | Similar |
| CL32A226KAJNNNE | Samsung Electro-Mechanics | 604,541 | 1276-1101-1-ND | £0.37000 | Similar |
| CL32A226KAJNNWE | Samsung Electro-Mechanics | 347,311 | 1276-3369-1-ND | £0.51000 | Similar |
| GRM32ER61E226KE15K | Murata Electronics | 61,542 | 490-6540-1-ND | £1.47000 | Similar |





