0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2J333J250AE

DigiKey Part Number
445-180324-2-ND - Tape & Reel (TR)
445-180324-1-ND - Cut Tape (CT)
445-180324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J333J250AE
Description
CAP CER 0.033UF 630V C0GNP0 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2J333J250AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.15000£1.15
10£0.75600£7.56
50£0.60120£30.06
100£0.55370£55.37
500£0.47316£236.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.43545£435.45
2,000£0.41554£831.08
3,000£0.40556£1,216.68
5,000£0.39450£1,972.50
7,000£0.38803£2,716.21
10,000£0.38181£3,818.10
Manufacturers Standard Package
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000