Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar


C3225C0G2A223K160AA | |
|---|---|
DigiKey Part Number | 445-14869-2-ND - Tape & Reel (TR) 445-14869-1-ND - Cut Tape (CT) 445-14869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2A223K160AA |
Description | CAP CER 0.022UF 100V C0G 1210 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2A223K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2A223J160AA | TDK | 2,351 | 445-2347-1-ND | £0.67000 | Direct |
| C3225C0G2E223J160AA | TDK | 0 | 445-15457-1-ND | £1.09000 | Upgrade |
| C3225C0G2J223J230AA | TDK | 9,352 | 445-14878-1-ND | £0.82000 | Upgrade |
| C3225C0G2W223J230AA | TDK | 3,124 | 445-15463-1-ND | £0.80000 | Upgrade |
| C3225NP02E223J160AA | TDK | 3,941 | 445-172550-1-ND | £0.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26390 | £527.80 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |







