Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar


C3216X7R1V225M160AB | |
|---|---|
DigiKey Part Number | 445-14803-2-ND - Tape & Reel (TR) 445-14803-1-ND - Cut Tape (CT) 445-14803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V225M160AB |
Description | CAP CER 2.2UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V225M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H225K160AB | TDK | 18,145 | 445-7697-1-ND | £0.52000 | Upgrade |
| C3216X7R1H225M160AB | TDK | 1,631 | 445-7698-1-ND | £0.52000 | Upgrade |
| C3216X7R1V225K160AB | TDK | 1,138 | 445-14802-1-ND | £0.55000 | Upgrade |
| 12061C225KAT2A | KYOCERA AVX | 5,131,306 | 478-KGM31HR72A225KUCT-ND | £0.53000 | Upgrade |
| 12061C225MAT2A | KYOCERA AVX | 10,009 | 478-KGM31HR72A225MUCT-ND | £0.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34100 | £3.41 |
| 50 | £0.26060 | £13.03 |
| 100 | £0.23560 | £23.56 |
| 500 | £0.19372 | £96.86 |
| 1,000 | £0.18077 | £180.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16526 | £330.52 |
| 4,000 | £0.15674 | £626.96 |
| 6,000 | £0.15247 | £914.82 |
| 10,000 | £0.14773 | £1,477.30 |
| 14,000 | £0.14497 | £2,029.58 |
| 20,000 | £0.14231 | £2,846.20 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |






