

C3216X7R1E155M160AA | |
|---|---|
DigiKey Part Number | 445-4027-2-ND - Tape & Reel (TR) 445-4027-1-ND - Cut Tape (CT) 445-4027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E155M160AA |
Description | CAP CER 1.5UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E155M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1E155K160AA | TDK | 6,911 | 445-4026-1-ND | £0.24000 | Upgrade |
| C3216X7R1H155K160AB | TDK | 5,221 | 445-7695-1-ND | £0.59000 | Upgrade |
| C3216X7R1V155K160AB | TDK | 2,556 | 445-14800-1-ND | £0.58000 | Upgrade |
| CGJ5L2X7R1E155K160AA | TDK | 1,915 | 445-8220-1-ND | £0.86000 | Upgrade |
| C1206C155K3RACTU | KEMET | 4,046 | 399-C1206C155K3RACTUCT-ND | £0.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10280 | £5.14 |
| 100 | £0.09100 | £9.10 |
| 500 | £0.07134 | £35.67 |
| 1,000 | £0.06527 | £65.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05856 | £117.12 |
| 4,000 | £0.05457 | £218.28 |
| 6,000 | £0.05257 | £315.42 |
| 10,000 | £0.05036 | £503.60 |
| 14,000 | £0.04907 | £686.98 |
| 20,000 | £0.04783 | £956.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

