10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R0J106M085AB

DigiKey Part Number
445-14792-2-ND - Tape & Reel (TR)
445-14792-1-ND - Cut Tape (CT)
445-14792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R0J106M085AB
Description
CAP CER 10UF 6.3V X7R 1206
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R0J106M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R0J106K085ABTDK1,338445-14791-1-ND£0.30000Upgrade
C3216X7R1A106K085ACTDK36445-14793-1-ND£0.39000Upgrade
C3216X7R1A106K160ACTDK232445-4043-1-ND£0.26000Upgrade
C3216X7R1A106M085ACTDK1,558445-14794-1-ND£0.39000Upgrade
C3216X7R1A106M160ACTDK35,412445-1602-1-ND£0.26000Upgrade
In-Stock: 6,274
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.18500£1.85
50£0.13640£6.82
100£0.12160£12.16
500£0.09674£48.37
1,000£0.08905£89.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07534£301.36
8,000£0.07119£569.52
12,000£0.06911£829.32
20,000£0.06680£1,336.00
28,000£0.06546£1,832.88
40,000£0.06416£2,566.40
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000