C3216X5R1E155M160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 2,000
Unit Price: £0.58000
Datasheet

Upgrade


TDK
In Stock: 6,911
Unit Price: £0.24000
Datasheet

Upgrade


TDK
In Stock: 2,945
Unit Price: £0.24000
Datasheet

Upgrade


TDK
In Stock: 5,221
Unit Price: £0.59000
Datasheet

Upgrade


TDK
In Stock: 2,556
Unit Price: £0.58000
Datasheet

Similar


TDK
In Stock: 1,900
Unit Price: £0.58000
Datasheet

Similar


TDK
In Stock: 1,960
Unit Price: £0.58000
Datasheet

Direct


KEMET
In Stock: 4,046
Unit Price: £0.73000
Datasheet
1.5 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1E155M160AA

DigiKey Part Number
445-14680-2-ND - Tape & Reel (TR)
445-14680-1-ND - Cut Tape (CT)
445-14680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E155M160AA
Description
CAP CER 1.5UF 25V X5R 1206
Customer Reference
Detailed Description
1.5 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E155M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H155K160ABTDK2,000445-14688-1-ND£0.58000Upgrade
C3216X7R1E155K160AATDK6,911445-4026-1-ND£0.24000Upgrade
C3216X7R1E155M160AATDK2,945445-4027-1-ND£0.24000Upgrade
C3216X7R1H155K160ABTDK5,221445-7695-1-ND£0.59000Upgrade
C3216X7R1V155K160ABTDK2,556445-14800-1-ND£0.58000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.13600£1.36
50£0.09880£4.94
100£0.08740£8.74
500£0.06838£34.19
1,000£0.06250£62.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05603£112.06
4,000£0.05217£208.68
6,000£0.05024£301.44
10,000£0.04810£481.00
14,000£0.04684£655.76
20,000£0.04564£912.80
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600