
C3216C0G2E103J115AE | |
|---|---|
DigiKey Part Number | 445-180311-2-ND - Tape & Reel (TR) 445-180311-1-ND - Cut Tape (CT) 445-180311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E103J115AE |
Description | CAP CER 10000PF 250V C0GNP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E103J115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.22900 | £2.29 |
| 50 | £0.17140 | £8.57 |
| 100 | £0.15350 | £15.35 |
| 500 | £0.12362 | £61.81 |
| 1,000 | £0.11437 | £114.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10372 | £207.44 |
| 4,000 | £0.09764 | £390.56 |
| 6,000 | £0.09459 | £567.54 |
| 10,000 | £0.09122 | £912.20 |
| 14,000 | £0.08925 | £1,249.50 |
| 20,000 | £0.08735 | £1,747.00 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

