1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H105M125AE

DigiKey Part Number
445-6801-2-ND - Tape & Reel (TR)
445-6801-1-ND - Cut Tape (CT)
445-6801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H105M125AE
Description
CAP CER 1UF 50V X7R 0805
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H105M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H105K125AETDK814445-8890-1-ND£0.36000Upgrade
C2012X7S2A105K125AETDK6,636445-8887-1-ND£0.33000Similar
C2012X7S2A105M125AETDK27,983445-6804-1-ND£0.33000Similar
CGA4J3X7R1H105M125AETDK54,589445-7958-1-ND£0.24000Parametric Equivalent
CS0805KKX7R9BB105YAGEO8,83313-CS0805KKX7R9BB105CT-ND£0.22000Upgrade
In-Stock: 8,459
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.21300£2.13
50£0.15880£7.94
100£0.14220£14.22
500£0.11402£57.01
1,000£0.10533£105.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09537£190.74
4,000£0.08965£358.60
6,000£0.08678£520.68
10,000£0.08361£836.10
14,000£0.08176£1,144.64
20,000£0.07997£1,599.40
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200