

C2012X5R1H334M125AA | |
|---|---|
DigiKey Part Number | 445-14410-2-ND - Tape & Reel (TR) 445-14410-1-ND - Cut Tape (CT) 445-14410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H334M125AA |
Description | CAP CER 0.33UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H334M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04270 | £4.27 |
| 500 | £0.03212 | £16.06 |
| 1,000 | £0.02890 | £28.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.02549 | £50.98 |
| 4,000 | £0.02337 | £93.48 |
| 6,000 | £0.02230 | £133.80 |
| 10,000 | £0.02113 | £211.30 |
| 14,000 | £0.02044 | £286.16 |
| 20,000 | £0.01978 | £395.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

