Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct


C2012X5R1A685K125AB | |
|---|---|
DigiKey Part Number | 445-14367-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A685K125AB |
Description | CAP CER 6.8UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A685K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1A685K060AC | TDK | 5,232 | 445-14365-1-ND | £0.26000 | Direct |
| C2012X5R1A685K085AB | TDK | 4,000 | 445-14366-1-ND | £0.26000 | Direct |
| C2012X5R1C685K085AC | TDK | 12,965 | 445-14385-1-ND | £0.32000 | Upgrade |
| C2012X5R1E685K125AC | TDK | 85,956 | 445-5982-1-ND | £0.45000 | Upgrade |
| C2012X5R1V685K125AC | TDK | 27,265 | 445-14433-1-ND | £0.47000 | Upgrade |



