
C2012C0G2E562J125AE | |
|---|---|
DigiKey Part Number | 445-180292-2-ND - Tape & Reel (TR) 445-180292-1-ND - Cut Tape (CT) 445-180292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E562J125AE |
Description | CAP CER 5600PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E562J125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17800 | £1.78 |
| 50 | £0.13140 | £6.57 |
| 100 | £0.11720 | £11.72 |
| 500 | £0.09306 | £46.53 |
| 1,000 | £0.08560 | £85.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07720 | £154.40 |
| 4,000 | £0.07231 | £289.24 |
| 6,000 | £0.06986 | £419.16 |
| 10,000 | £0.06714 | £671.40 |
| 14,000 | £0.06555 | £917.70 |
| 20,000 | £0.06402 | £1,280.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

