C2012C0G2A101J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 25,533
Unit Price: £0.14000
Datasheet

Upgrade


TDK
In Stock: 7,876
Unit Price: £0.16000
Datasheet

Upgrade


TDK
In Stock: 3,505
Unit Price: £0.28000
Datasheet

Similar


TDK
In Stock: 10,196
Unit Price: £0.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 22,442
Unit Price: £0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.78731
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: £0.17693
Datasheet

Direct


KEMET
In Stock: 128,404
Unit Price: £0.08000
Datasheet

Direct


KEMET
In Stock: 10,533
Unit Price: £0.21000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: £0.01208
Datasheet

Direct


YAGEO
In Stock: 5,749
Unit Price: £0.09000
Datasheet

Direct


Murata Electronics
In Stock: 12,959
Unit Price: £0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,770
Unit Price: £0.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 20,435
Unit Price: £0.10000
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2A101J

DigiKey Part Number
445-4132-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012C0G2A101J
Description
CAP CER 100PF 100V C0G 0805
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A101J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes