Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608X7R1H333K080AA | |
|---|---|
DigiKey Part Number | 445-5093-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H333K080AA |
Description | CAP CER 0.033UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H333K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C333KA12A | KYOCERA AVX | 0 | 06035C333KA12A-ND | £0.35417 | Direct |
| C0603C333K5RACTU | KEMET | 108,452 | 399-C0603C333K5RACTUCT-ND | £0.07000 | Direct |
| CC0603KRX7R9BB333 | YAGEO | 50,363 | 311-1429-1-ND | £0.07000 | Direct |
| CL10B333KB8NFNC | Samsung Electro-Mechanics | 64,641 | 1276-2040-1-ND | £0.07000 | Direct |
| CL10B333KB8NNNC | Samsung Electro-Mechanics | 22,004 | 1276-2041-1-ND | £0.07000 | Direct |






