

C1608X5R0J156M080AC | |
|---|---|
DigiKey Part Number | 445-8027-2-ND - Tape & Reel (TR) 445-8027-1-ND - Cut Tape (CT) 445-8027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R0J156M080AC |
Description | CAP CER 15UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R0J156M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14800 | £1.48 |
| 50 | £0.10820 | £5.41 |
| 100 | £0.09600 | £9.60 |
| 500 | £0.07546 | £37.73 |
| 1,000 | £0.06912 | £69.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05792 | £231.68 |
| 8,000 | £0.05449 | £435.92 |
| 12,000 | £0.05278 | £633.36 |
| 20,000 | £0.05087 | £1,017.40 |
| 28,000 | £0.04976 | £1,393.28 |
| 40,000 | £0.04869 | £1,947.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

