C1608C0G1H1R2B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet

Direct


KYOCERA AVX
In Stock: 12,945
Unit Price: £0.48000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04617
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.11817
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00607
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,217
Unit Price: £0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,204
Unit Price: £0.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,294
Unit Price: £0.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,573
Unit Price: £0.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 93,039
Unit Price: £0.07000
Datasheet
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H1R2B

DigiKey Part Number
445-5010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H1R2B
Description
CAP CER 1.2PF 50V C0G 0603
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H1R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes