
C1005X8R1E473M050BE | |
|---|---|
DigiKey Part Number | 445-175222-2-ND - Tape & Reel (TR) 445-175222-1-ND - Cut Tape (CT) 445-175222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E473M050BE |
Description | CAP CER 0.047UF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E473M050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1E473K050BE | TDK | 7,452 | 445-174800-1-ND | £0.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07900 | £0.79 |
| 50 | £0.05600 | £2.80 |
| 100 | £0.04900 | £4.90 |
| 500 | £0.03718 | £18.59 |
| 1,000 | £0.03355 | £33.55 |
| 2,500 | £0.02971 | £74.28 |
| 5,000 | £0.02741 | £137.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02478 | £247.80 |
| 20,000 | £0.02326 | £465.20 |
| 30,000 | £0.02250 | £675.00 |
| 50,000 | £0.02166 | £1,083.00 |
| 70,000 | £0.02117 | £1,481.90 |
| 100,000 | £0.02070 | £2,070.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

