
C1005X6S0G475M050EC | |
|---|---|
DigiKey Part Number | 445-C1005X6S0G475M050ECTR-ND - Tape & Reel (TR) 445-C1005X6S0G475M050ECCT-ND - Cut Tape (CT) 445-C1005X6S0G475M050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0G475M050EC |
Description | COMMERCIAL GRADE,0402,X6S,4V,4.7 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14600 | £1.46 |
| 50 | £0.10720 | £5.36 |
| 100 | £0.09510 | £9.51 |
| 500 | £0.07492 | £37.46 |
| 1,000 | £0.06870 | £68.70 |
| 2,500 | £0.06212 | £155.30 |
| 5,000 | £0.05816 | £290.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.05037 | £2,518.50 |
| 100,000 | £0.04863 | £4,863.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

