470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H471K050BA

DigiKey Part Number
445-13769-2-ND - Tape & Reel (TR)
445-13769-1-ND - Cut Tape (CT)
445-13769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H471K050BA
Description
CAP CER 470PF 50V C0G 0402
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H471K050BA Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H471F050BATDK13,171445-7019-1-ND£0.64000Upgrade
C1005C0G1H471J050BATDK39,977445-2656-1-ND£0.07000Upgrade
C1005C0G2A471J050BATDK92,793445-15206-1-ND£0.13000Upgrade
C1005C0G2A471K050BATDK5,791445-15207-1-ND£0.13000Upgrade
C1005NP01H471J050BATDK3,004445-13804-1-ND£0.10000Upgrade
In-Stock: 14,232
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03400£0.34
50£0.02320£1.16
100£0.01990£1.99
500£0.01446£7.23
1,000£0.01277£12.77
2,500£0.01100£27.50
5,000£0.00994£49.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00881£88.10
20,000£0.00811£162.20
30,000£0.00776£232.80
50,000£0.00737£368.50
70,000£0.00715£500.50
100,000£0.00693£693.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400