C0603C0G1E4R3B030BG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 125,300
Unit Price: £0.07000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 25,790
Unit Price: £0.56000
Datasheet

Upgrade


Murata Electronics
In Stock: 53,325
Unit Price: £0.07000
Datasheet
4.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E4R3B030BG

DigiKey Part Number
445-7055-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E4R3B030BG
Description
CAP CER 4.3PF 25V C0G 0201
Customer Reference
Detailed Description
4.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E4R3B030BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E4R3BB01DMurata Electronics125,300490-17243-1-ND£0.07000Direct
QLCD250Q4R3B1GV001TJohanson Technology Inc.25,790712-QLCD250Q4R3B1GV001TCT-ND£0.56000Direct
GJM0335C1H4R3BB01DMurata Electronics53,325490-17184-1-ND£0.07000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes