

C0603C0G1E060C030BG | |
|---|---|
DigiKey Part Number | 445-5553-2-ND - Tape & Reel (TR) 445-5553-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E060C030BG |
Description | CAP CER 6PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E060C030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C609C3GAC | KEMET | 0 | CBR02C609C3GAC-ND | £0.02293 | Direct |
| GJM0335C1E6R0CB01D | Murata Electronics | 78,084 | 490-3074-1-ND | £0.07000 | Direct |
| GRM0335C1E6R0CA01D | Murata Electronics | 2,680 | 490-GRM0335C1E6R0CA01DCT-ND | £0.07000 | Direct |
| CBR02C609B3GAC | KEMET | 11,000 | 399-8573-1-ND | £0.19000 | Upgrade |
| GJM0335C1E6R0BB01D | Murata Electronics | 3,042 | 490-14786-1-ND | £0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 100 | £0.02140 | £2.14 |
| 1,000 | £0.01553 | £15.53 |
| 2,500 | £0.01367 | £34.17 |
| 5,000 | £0.01241 | £62.05 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

