6800 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)

C0402X5R1A682K020BC

DigiKey Part Number
445-15183-2-ND - Tape & Reel (TR)
445-15183-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402X5R1A682K020BC
Description
CAP CER 6800PF 10V X5R 01005
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X5R1A682K020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±10%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM022R61A682KE19LMurata Electronics0GRM022R61A682KE19L-ND£0.00294Direct
In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.13000£1.30
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600