

C0402C0G1C060C | |
|---|---|
DigiKey Part Number | 445-5454-2-ND - Tape & Reel (TR) 445-5454-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C060C |
Description | CAP CER 6PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C060C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG060BD-W | Taiyo Yuden | 0 | 587-5715-1-ND | £0.07000 | Upgrade |
| 01R5N6R0C160CT | Walsin Technology Corporation | 0 | 1292-01R5N6R0C160CTTR-ND | £0.00433 | Parametric Equivalent |
| CC0100CRNPO7BN6R0 | YAGEO | 0 | 13-CC0100CRNPO7BN6R0TR-ND | £0.01262 | Parametric Equivalent |
| KGU02ACG1C6R0CH | KYOCERA AVX | 8,373 | 478-KGU02ACG1C6R0CHCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11900 | £1.19 |
| 50 | £0.08000 | £4.00 |
| 100 | £0.06790 | £6.79 |
| 500 | £0.04764 | £23.82 |
| 1,000 | £0.04147 | £41.47 |
| 2,500 | £0.03508 | £87.70 |
| 5,000 | £0.03130 | £156.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

