
BCL322515RT-4R7M-D | |
|---|---|
DigiKey Part Number | 445-BCL322515RT-4R7M-DTR-ND - Tape & Reel (TR) 445-BCL322515RT-4R7M-DCT-ND - Cut Tape (CT) 445-BCL322515RT-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL322515RT-4R7M-D |
Description | FIXED IND 4.7UH 2.08A 160 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.08 A 160mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BCL322515RT-4R7M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.82800 | £8.28 |
| 25 | £0.76640 | £19.16 |
| 50 | £0.72260 | £36.13 |
| 100 | £0.68130 | £68.13 |
| 250 | £0.63032 | £157.58 |
| 500 | £0.59434 | £297.17 |
| 1,000 | £0.56687 | £566.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51345 | £1,026.90 |
| 4,000 | £0.48426 | £1,937.04 |
| 6,000 | £0.46799 | £2,807.94 |
| 10,000 | £0.46313 | £4,631.30 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

