
BCL322515RT-220M-D | |
|---|---|
DigiKey Part Number | 445-BCL322515RT-220M-DTR-ND - Tape & Reel (TR) 445-BCL322515RT-220M-DCT-ND - Cut Tape (CT) 445-BCL322515RT-220M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL322515RT-220M-D |
Description | FIXED IND 22UH 960MA 710 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 960 mA 710mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BCL322515RT-220M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 710mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.82800 | £8.28 |
| 25 | £0.76640 | £19.16 |
| 50 | £0.72260 | £36.13 |
| 100 | £0.68130 | £68.13 |
| 250 | £0.63032 | £157.58 |
| 500 | £0.59434 | £297.17 |
| 1,000 | £0.56687 | £566.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51345 | £1,026.90 |
| 4,000 | £0.48426 | £1,937.04 |
| 6,000 | £0.46799 | £2,807.94 |
| 10,000 | £0.46313 | £4,631.30 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

