



430548-502 | |
|---|---|
DigiKey Part Number | 926-1306-ND |
Manufacturer | |
Manufacturer Product Number | 430548-502 |
Description | PELTIR ET20,68,F1A,1313,11,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.3W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 13.20mm L x 13.20mm W | |
Qmax @ Th | 9.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.18mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.8 V | |
Resistance | 3.55 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.09000 | £49.09 |
| 5 | £46.12200 | £230.61 |
| 10 | £44.90000 | £449.00 |
| Unit Price without VAT: | £49.09000 |
|---|---|
| Unit Price with VAT: | £58.90800 |

