TEC (Thermoelectric Cooler) 34.3W @ 25°C 4 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 34.3W @ 25°C 4 A 80°C
430026-503
Thermal Wizard for Device Cooling Applications

430026-503

DigiKey Part Number
1487-1176-ND
Manufacturer
Manufacturer Product Number
430026-503
Description
PELTIER MOD 34X30X3.2MM 4A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 34.3W @ 25°C 4 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Qmax @ Th
34.3W @ 25°C
Delta Tmax @ Th
65°C @ 25°C
Height
3.20mm
Number of Stages
1
Current - Max
4 A
Voltage - Max
14.5 V
Resistance
3.36 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
24£16.01083£384.26
Manufacturers Standard Package
Unit Price without VAT:£16.01083
Unit Price with VAT:£19.21300