430005-501 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tark Thermal Solutions
In Stock: 3
Unit Price: £20.17000
Datasheet
TEC (Thermoelectric Cooler) 1.7W @ 25°C 0.8 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.7W @ 25°C 0.8 A 80°C
430005-501
Thermal Wizard for Device Cooling Applications

430005-501

DigiKey Part Number
926-1195-ND
Manufacturer
Manufacturer Product Number
430005-501
Description
PELTIER OT08,32,F0,0707,11,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.7W @ 25°C 0.8 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 8.13mm L x 6.50mm W
Qmax @ Th
1.7W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
2.44mm
Number of Stages
1
Current - Max
0.8 A
Voltage - Max
3.7 V
Resistance
4.17 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes