TEC (Thermoelectric Cooler) 1.5W @ 25°C 1.2 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.5W @ 25°C 1.2 A 80°C
430003-505
Thermal Wizard for Device Cooling Applications

430003-505

DigiKey Part Number
926-1198-ND
Manufacturer
Manufacturer Product Number
430003-505
Description
PELTIER OT12,18,F0,0606,11,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.5W @ 25°C 1.2 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 8.30mm L x 6.20mm W
Qmax @ Th
1.5W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
2.69mm
Number of Stages
1
Current - Max
1.2 A
Voltage - Max
2.1 V
Resistance
1.57 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£33.54000£33.54
Unit Price without VAT:£33.54000
Unit Price with VAT:£40.24800