
387009452 | |
|---|---|
DigiKey Part Number | 1487-387009452-ND |
Manufacturer | |
Manufacturer Product Number | 387009452 |
Description | OTX12,62,F3,1211,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.2W @ 27°C 1.2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 13.20mm L x 11.20mm W | |
Qmax @ Th | 5.2W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.70mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 7.2 V | |
Resistance | 5.57 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.40000 | £38.40 |
| 5 | £36.08000 | £180.40 |
| 10 | £35.12400 | £351.24 |
| 26 | £33.84654 | £880.01 |
| 52 | £32.94923 | £1,713.36 |
| 104 | £32.07606 | £3,335.91 |
| Unit Price without VAT: | £38.40000 |
|---|---|
| Unit Price with VAT: | £46.08000 |

