
387006903 | |
|---|---|
DigiKey Part Number | 1487-387006903-ND |
Manufacturer | |
Manufacturer Product Number | 387006903 |
Description | OTX20,12,F0,0406,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.7W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.10mm L x 6.10mm W | |
Qmax @ Th | 1.7W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 1.4 V | |
Resistance | 650 mOhms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.50000 | £20.50 |
| 5 | £19.25800 | £96.29 |
| 10 | £18.74700 | £187.47 |
| 26 | £18.06538 | £469.70 |
| 52 | £17.58635 | £914.49 |
| 104 | £17.12019 | £1,780.50 |
| Unit Price without VAT: | £20.50000 |
|---|---|
| Unit Price with VAT: | £24.60000 |

