TEC (Thermoelectric Cooler) 23.6W @ 50°C 9.9 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 23.6W @ 50°C 9.9 A 150°C
387004939
Thermal Wizard for Device Cooling Applications

387004939

DigiKey Part Number
1487-387004939-ND
Manufacturer
Manufacturer Product Number
387004939
Description
ETX9-3-F2-2525-TA-W6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 23.6W @ 50°C 9.9 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 28.70mm L x 25.40mm W
Qmax @ Th
23.6W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
5.00mm
Number of Stages
1
Current - Max
9.9 A
Voltage - Max
4.1 V
Resistance
380 mOhms
Operating Temperature
150°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£34.19000£34.19
5£32.12200£160.61
12£31.05000£372.60
36£29.75500£1,071.18
60£29.17183£1,750.31
108£28.51491£3,079.61
Manufacturers Standard Package
Unit Price without VAT:£34.19000
Unit Price with VAT:£41.02800