
TM52323-3ANL | |
|---|---|
DigiKey Part Number | 931-TM52323-3ANLTR-ND - Tape & Reel (TR) 931-TM52323-3ANLCT-ND - Cut Tape (CT) 931-TM52323-3ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM52323-3ANL |
Description | LAN XFMR 10/100 BASE-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 10 | £2.44200 | £24.42 |
| 25 | £2.34400 | £58.60 |
| 50 | £2.27220 | £113.61 |
| 100 | £2.20230 | £220.23 |
| 250 | £2.11268 | £528.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.02990 | £1,217.94 |
| 1,200 | £1.96635 | £2,359.62 |
| 1,800 | £1.92998 | £3,473.96 |
| 3,000 | £1.88498 | £5,654.94 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |

