RF ANTENNA Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXP.18.4.A.02

DigiKey Part Number
931-1611-ND
Manufacturer
Manufacturer Product Number
SXP.18.4.A.02
Description
SDARS 2320 2345MHZ DUAL-BAND XM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
SXP.18.4.A.02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.32625GHz, 2.3325GHz, 2.33875GHz
Frequency Range
2.32GHz ~ 2.3325GHz, 2.3325GHz ~ 2.345GHz
Antenna Type
Ceramic Patch
Number of Bands
3
VSWR
-
Return Loss
-10dB
Gain
8dBic, 9.5dBic
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.157" (4.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.71000£2.71
10£2.29300£22.93
25£2.10880£52.72
100£1.90560£190.56
250£1.80872£452.18
500£1.61334£806.67
1,000£1.54140£1,541.40
2,500£1.51544£3,788.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.71000
Unit Price with VAT:£3.25200