SGGP.18A - Antenna 1.575GHz, 1.602GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SGGP.18A - Antenna 1.575GHz, 1.602GHz Evaluation Board
Digi-Key Cable Builder

SGGPD.18A

DigiKey Part Number
931-1261-ND
Manufacturer
Manufacturer Product Number
SGGPD.18A
Description
ANTENNA GPS CERAMIC PATCH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SGGP.18A - Antenna 1.575GHz, 1.602GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
1.575GHz, 1.602GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SGGP.18A
Note
-
RF Type
-
RF Frequency
1.575GHz, 1.602GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£105.69000£105.69
10£89.25100£892.51
25£85.14440£2,128.61
Manufacturers Standard Package
Unit Price without VAT:£105.69000
Unit Price with VAT:£126.82800