


SGGP254B | |
|---|---|
DigiKey Part Number | 931-SGGP254BTR-ND - Tape & Reel (TR) 931-SGGP254BCT-ND - Cut Tape (CT) 931-SGGP254BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGGP254B |
Description | GPS/GLONASS/GALILEO/BEIDOU 25*25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 1.559GHz ~ 1.565GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.61GHz |
Manufacturer Taoglas Limited | Antenna Type Ceramic Patch |
Series | Number of Bands 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.78dBi, 2.4dBi, 2.57dBi |
Part Status Active | Termination Screw-Mount |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.562GHz, 1.575GHz, 1.603GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 10 | £2.68500 | £26.85 |
| 25 | £2.47280 | £61.82 |
| 100 | £2.23920 | £223.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.15235 | £430.47 |
| 400 | £2.08090 | £832.36 |
| 600 | £2.04512 | £1,227.07 |
| 1,000 | £2.00545 | £2,005.45 |
| 1,400 | £1.98228 | £2,775.19 |
| 2,000 | £1.96000 | £3,920.00 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |

