
PCB.114SMAFRA.NI | |
|---|---|
DigiKey Part Number | 931-PCB.114SMAFRA.NI-ND |
Manufacturer | |
Manufacturer Product Number | PCB.114SMAFRA.NI |
Description | SMA(F)RA FOR PCB MOUNT NI PLATIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.64000 | £3.64 |
| 10 | £2.88200 | £28.82 |
| 25 | £2.66240 | £66.56 |
| 50 | £2.56580 | £128.29 |
| 100 | £2.44340 | £244.34 |
| 250 | £2.29040 | £572.60 |
| 500 | £2.03172 | £1,015.86 |
| 2,500 | £1.94717 | £4,867.93 |
| Unit Price without VAT: | £3.64000 |
|---|---|
| Unit Price with VAT: | £4.36800 |

