RF ANTENNA CLR, DCS, GSM, PCS, UMTS Flat Patch MMCX Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CLR, DCS, GSM, PCS, UMTS Flat Patch MMCX Male Bracket Mount
Digi-Key Cable Builder

PC30.09.0100A

DigiKey Part Number
931-1052-ND
Manufacturer
Manufacturer Product Number
PC30.09.0100A
Description
RF ANT 850MHZ/900MHZ FLAT PATCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA CLR, DCS, GSM, PCS, UMTS Flat Patch MMCX Male Bracket Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
2, 2.3, 0.5, 2.3, 2.2
Return Loss
-18dB, -18dB, -12dB, -16dB, -12dB
Gain
0.8dBi, -1dBi, 0dBi, 0.9dBi, 2dBi
Power - Max
10 W
Features
Cable - 100mm
Termination
MMCX Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
0.031" (0.80mm)
Applications
CLR, DCS, GSM, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£9.89000£9.89
10£7.78900£77.89
25£7.26440£181.61
100£6.68680£668.68
300£6.36470£1,909.41
500£6.24560£3,122.80
1,000£6.10906£6,109.06
Manufacturers Standard Package
Unit Price without VAT:£9.89000
Unit Price with VAT:£11.86800