
MA964.A.CGHM.003 | |
|---|---|
DigiKey Part Number | 931-MA964.A.CGHM.003-ND |
Manufacturer | |
Manufacturer Product Number | MA964.A.CGHM.003 |
Description | 4*4MIMO WI-FI 6 PANEL ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, Wi-Fi 6 Fakra (4) Adhesive |
Datasheet | Datasheet |
Category | Gain 5.73dBi, 7.31dBi, 2.6dBi |
Manufacturer Taoglas Limited | Power - Max 10 W |
Packaging Bulk | Features Cable - 3m |
Part Status Active | Termination Fakra (4) |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 0.787" (20.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications IoT, Wi-Fi 6 |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £99.94000 | £99.94 |
| 10 | £84.27300 | £842.73 |
| 25 | £80.36320 | £2,009.08 |
| Unit Price without VAT: | £99.94000 |
|---|---|
| Unit Price with VAT: | £119.92800 |

