


MA750.B.ABICG.003 | |
|---|---|
DigiKey Part Number | 931-1470-ND |
Manufacturer | |
Manufacturer Product Number | MA750.B.ABICG.003 |
Description | RF ANT DOME SMA MALE PAN MT 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, WLAN Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 32dBi | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.374" (85.70mm) | |
Applications | GPS, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £130.98640 | £6,549.32 |
| Unit Price without VAT: | £130.98640 |
|---|---|
| Unit Price with VAT: | £157.18368 |

