RF ANTENNA 4G, 5G, CBRS Dome SMA Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA741.W.A.BI.001

DigiKey Part Number
931-MA741.W.A.BI.001-ND
Manufacturer
Manufacturer Product Number
MA741.W.A.BI.001
Description
PANTHEON SCREWMOUNT 5G/4G(MIMO1&
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, CBRS Dome SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
7
Manufacturer
Taoglas Limited
VSWR
3
Packaging
Canister
Gain
3.5dBi, 2.8dBi, 5.4dBi, 5.8dBi, 6.2dBi, 8.1dBi, 3.3dBi
Part Status
Active
Features
Cable - 3m
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
788.5MHz, 1.472GHz, 1.955GHz, 2.45GHz, 2.59GHz, 4.15GHz, 5.537GHz
Mounting Type
Bracket Mount
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Height (Max)
3.244" (82.40mm)
Antenna Type
Dome
Applications
4G, 5G, CBRS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in GBP
Canister
QuantityUnit PriceExt Price
1£188.25000£188.25
10£161.37200£1,613.72
30£153.52400£4,605.72
Manufacturers Standard Package
Unit Price without VAT:£188.25000
Unit Price with VAT:£225.90000