
MA510.C.W.CG.002 | |
|---|---|
DigiKey Part Number | 931-1395-ND |
Manufacturer | |
Manufacturer Product Number | MA510.C.W.CG.002 |
Description | RF ANT 2.4GHZ/5.3GHZ DOME RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.3GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.8GHz ~ 5.8GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 3.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.150" (29.20mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £31.23540 | £3,123.54 |
| Unit Price without VAT: | £31.23540 |
|---|---|
| Unit Price with VAT: | £37.48248 |

