Parametric Equivalent



MA104.C.W.AB.002 | |
|---|---|
DigiKey Part Number | 931-1248-ND |
Manufacturer | |
Manufacturer Product Number | MA104.C.W.AB.002 |
Description | RF ANT 892MHZ/1.9GHZ DOME SMA ML |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3.5 | |
Return Loss | -14dB, -25dB | |
Gain | 5dBi, 4dBi | |
Power - Max | 10 W | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.122" (28.50mm) | |
Applications | GPS, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £49.14600 | £2,457.30 |
| Unit Price without VAT: | £49.14600 |
|---|---|
| Unit Price with VAT: | £58.97520 |


