RF ANTENNA GSM, UMTS Whip, Straight CRC9 Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSA.8825.A.051M11

DigiKey Part Number
931-1245-ND
Manufacturer
Manufacturer Product Number
GSA.8825.A.051M11
Description
RF ANT 892MHZ/1.9GHZ WHIP 0.5M
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS Whip, Straight CRC9 Clip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
CRC9
Ingress Protection
-
Mounting Type
Clip
Height (Max)
5.512" (140.00mm)
Applications
GSM, UMTS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.