
GPDF357B | |
|---|---|
DigiKey Part Number | 931-GPDF357B-ND |
Manufacturer | |
Manufacturer Product Number | GPDF357B |
Description | GPDF357B EMBEDDED GPS L1/L2 DUA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -14dB, -13dB | |
Gain | 2.8dBi, -1.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.406" (10.30mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.28000 | £9.28 |
| 10 | £7.28300 | £72.83 |
| 25 | £6.78440 | £169.61 |
| 108 | £6.21167 | £670.86 |
| 324 | £5.91272 | £1,915.72 |
| 540 | £5.80215 | £3,133.16 |
| 1,080 | £5.67540 | £6,129.43 |
| Unit Price without VAT: | £9.28000 |
|---|---|
| Unit Price with VAT: | £11.13600 |



