
GGBSFTP.50.10.A.08 | |
|---|---|
DigiKey Part Number | GGBSFTP.50.10.A.08-ND |
Manufacturer | |
Manufacturer Product Number | GGBSFTP.50.10.A.08 |
Description | GPS GLONASS |
Customer Reference | |
Detailed Description | RF ANTENNA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | - | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - | |
Base Product Number |


